1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,40mm
Finding the Most Accurate Capacitance Measurement

C1206C104K1REC7210

DigiKey Part Number
399-C1206C104K1REC7210TR-ND - Tape & Reel (TR)
399-C1206C104K1REC7210CT-ND - Cut Tape (CT)
399-C1206C104K1REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K1REC7210
Description
CAP CER 1206 0.1UF 100V X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80600kr.8.06
50kr.0.57600kr.28.80
100kr.0.50560kr.50.56
500kr.0.36096kr.180.48
1.000kr.0.35232kr.352.32
2.500kr.0.31419kr.785.48
5.000kr.0.29124kr.1,456.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25746kr.2,574.60
20.000kr.0.25546kr.5,109.20
30.000kr.0.24904kr.7,471.20
50.000kr.0.24042kr.12,021.00
70.000kr.0.23538kr.16,476.60
100.000kr.0.23461kr.23,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250