
C1206C104JARACTU | |
---|---|
DigiKey Part Number | 399-C1206C104JARACTUTR-ND - Tape & Reel (TR) 399-C1206C104JARACTUCT-ND - Cut Tape (CT) 399-C1206C104JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104JARACTU |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104JARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.11500 | kr.41.15 |
50 | kr.3.23580 | kr.161.79 |
100 | kr.2.86020 | kr.286.02 |
500 | kr.2.51904 | kr.1,259.52 |
1.000 | kr.2.36960 | kr.2,369.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.24669 | kr.4,493.38 |
4.000 | kr.2.14547 | kr.8,581.88 |
6.000 | kr.2.09478 | kr.12,568.68 |
10.000 | kr.2.03858 | kr.20,385.80 |
14.000 | kr.2.00572 | kr.28,080.08 |
20.000 | kr.1.97411 | kr.39,482.20 |
24.000 | kr.1.95913 | kr.47,019.12 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |