
C1206C104K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K1RALTUTR-ND - Tape & Reel (TR) 399-C1206C104K1RALTUCT-ND - Cut Tape (CT) 399-C1206C104K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1RALTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.45400 | kr.72.70 |
| 100 | kr.1.30430 | kr.130.43 |
| 500 | kr.1.05164 | kr.525.82 |
| 1.000 | kr.0.97357 | kr.973.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85658 | kr.3,426.32 |
| 8.000 | kr.0.79814 | kr.6,385.12 |
| 12.000 | kr.0.78181 | kr.9,381.72 |
| 20.000 | kr.0.76720 | kr.15,344.00 |
| 28.000 | kr.0.75308 | kr.21,086.24 |
| 40.000 | kr.0.73951 | kr.29,580.40 |
| 48.000 | kr.0.73308 | kr.35,187.84 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

