0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C104J5JACAUTO

DigiKey Part Number
399-C1206C104J5JACAUTOTR-ND - Tape & Reel (TR)
399-C1206C104J5JACAUTOCT-ND - Cut Tape (CT)
399-C1206C104J5JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J5JACAUTO
Description
CAP CER 0.1UF 50V U2J 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.15700kr.31.57
50kr.2.41940kr.120.97
100kr.2.19300kr.219.30
500kr.1.81020kr.905.10
1.000kr.1.69189kr.1,691.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.56697kr.3,917.42
5.000kr.1.49170kr.7,458.50
7.500kr.1.45398kr.10,904.85
12.500kr.1.41219kr.17,652.38
17.500kr.1.38775kr.24,285.62
25.000kr.1.36424kr.34,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250