0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C682M3GECTU

DigiKey Part Number
399-C0805C682M3GECTUTR-ND - Tape & Reel (TR)
399-C0805C682M3GECTUCT-ND - Cut Tape (CT)
399-C0805C682M3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C682M3GECTU
Description
CAP CER 0805 6.8NF 25V C0G 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682M3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.35700kr.13.57
50kr.0.99720kr.49.86
100kr.0.86720kr.86.72
500kr.0.70080kr.350.40
1.000kr.0.64346kr.643.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.58309kr.1,457.72
5.000kr.0.54671kr.2,733.55
7.500kr.0.52849kr.3,963.68
12.500kr.0.50831kr.6,353.88
17.500kr.0.49652kr.8,689.10
25.000kr.0.48517kr.12,129.25
30.000kr.0.47979kr.14,393.70
60.000kr.0.46361kr.27,816.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500