0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3GECAUTO

DigiKey Part Number
399-C1206C104J3GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C104J3GECAUTOCT-ND - Cut Tape (CT)
399-C1206C104J3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3GECAUTO
Description
CAP CER 1206 0.1UF 25V C0G 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.45500kr.34.55
50kr.2.66160kr.133.08
100kr.2.41740kr.241.74
500kr.2.00470kr.1,002.35
1.000kr.1.87708kr.1,877.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.77206kr.3,544.12
4.000kr.1.68562kr.6,742.48
6.000kr.1.64231kr.9,853.86
10.000kr.1.59433kr.15,943.30
14.000kr.1.56627kr.21,927.78
20.000kr.1.53927kr.30,785.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250