0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104J3GEC7210

DigiKey Part Number
399-C1206C104J3GEC7210TR-ND - Tape & Reel (TR)
399-C1206C104J3GEC7210CT-ND - Cut Tape (CT)
399-C1206C104J3GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3GEC7210
Description
CAP CER 1206 0.1UF 25V C0G 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.37300kr.33.73
50kr.2.59440kr.129.72
100kr.2.35530kr.235.53
500kr.1.95056kr.975.28
1.000kr.1.82554kr.1,825.54
2.500kr.1.69352kr.4,233.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.56816kr.12,545.28
16.000kr.1.51073kr.24,171.68
24.000kr.1.48195kr.35,566.80
40.000kr.1.45005kr.58,002.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250