
C1206C103MDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103MDRACTUTR-ND - Tape & Reel (TR) 399-C1206C103MDRACTUCT-ND - Cut Tape (CT) 399-C1206C103MDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103MDRACTU |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103MDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.87400 | kr.38.74 |
| 50 | kr.3.00380 | kr.150.19 |
| 100 | kr.2.73570 | kr.273.57 |
| 500 | kr.2.28152 | kr.1,140.76 |
| 1.000 | kr.2.14114 | kr.2,141.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02563 | kr.4,051.26 |
| 4.000 | kr.1.93052 | kr.7,722.08 |
| 6.000 | kr.1.88288 | kr.11,297.28 |
| 10.000 | kr.1.83008 | kr.18,300.80 |
| 14.000 | kr.1.79921 | kr.25,188.94 |
| 20.000 | kr.1.76951 | kr.35,390.20 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

