
C1206C103MDRACTU | |
---|---|
DigiKey Part Number | 399-C1206C103MDRACTUTR-ND - Tape & Reel (TR) 399-C1206C103MDRACTUCT-ND - Cut Tape (CT) 399-C1206C103MDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103MDRACTU |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103MDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.2.92500 | kr.29.25 |
50 | kr.2.36540 | kr.118.27 |
100 | kr.2.21950 | kr.221.95 |
500 | kr.2.11878 | kr.1,059.39 |
1.000 | kr.2.05850 | kr.2,058.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.80183 | kr.3,603.66 |
4.000 | kr.1.59629 | kr.6,385.16 |
6.000 | kr.1.57685 | kr.9,461.10 |
10.000 | kr.1.55664 | kr.15,566.40 |
14.000 | kr.1.55246 | kr.21,734.44 |
20.000 | kr.1.50080 | kr.30,016.00 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |