
C1206C103KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206C103KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KCRACAUTO |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94900 | kr.97.45 |
| 100 | kr.1.75870 | kr.175.87 |
| 500 | kr.1.43614 | kr.718.07 |
| 1.000 | kr.1.33654 | kr.1,336.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23140 | kr.3,078.50 |
| 5.000 | kr.1.16806 | kr.5,840.30 |
| 7.500 | kr.1.13634 | kr.8,522.55 |
| 12.500 | kr.1.10117 | kr.13,764.62 |
| 17.500 | kr.1.08061 | kr.18,910.68 |
| 25.000 | kr.1.06084 | kr.26,521.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

