
C1206C103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C103K5RACTUCT-ND - Cut Tape (CT) 399-C1206C103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34240 | kr.34.24 |
| 500 | kr.0.25728 | kr.128.64 |
| 1.000 | kr.0.23103 | kr.231.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19174 | kr.766.96 |
| 8.000 | kr.0.17717 | kr.1,417.36 |
| 12.000 | kr.0.16988 | kr.2,038.56 |
| 20.000 | kr.0.16180 | kr.3,236.00 |
| 28.000 | kr.0.15708 | kr.4,398.24 |
| 40.000 | kr.0.15254 | kr.6,101.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

