1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K5RACAUTO

DigiKey Part Number
399-7006-2-ND - Tape & Reel (TR)
399-7006-1-ND - Cut Tape (CT)
399-7006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K5RACAUTO
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.67200kr.6.72
50kr.0.47620kr.23.81
100kr.0.41660kr.41.66
500kr.0.31668kr.158.34
1.000kr.0.28595kr.285.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20648kr.825.92
8.000kr.0.19772kr.1,581.76
12.000kr.0.19669kr.2,360.28
20.000kr.0.19552kr.3,910.40
28.000kr.0.19482kr.5,454.96
40.000kr.0.19392kr.7,756.80
48.000kr.0.19140kr.9,187.20
96.000kr.0.18290kr.17,558.40
100.000kr.0.18245kr.18,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750