
C1206C103K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C103K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C103K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K5RAC7210 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34240 | kr.34.24 |
| 500 | kr.0.25728 | kr.128.64 |
| 1.000 | kr.0.23103 | kr.231.03 |
| 2.500 | kr.0.20336 | kr.508.40 |
| 5.000 | kr.0.18673 | kr.933.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17305 | kr.1,730.50 |
| 20.000 | kr.0.16180 | kr.3,236.00 |
| 30.000 | kr.0.15617 | kr.4,685.10 |
| 50.000 | kr.0.14993 | kr.7,496.50 |
| 70.000 | kr.0.14628 | kr.10,239.60 |
| 100.000 | kr.0.14277 | kr.14,277.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

