10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K2RACTM

DigiKey Part Number
399-17656-2-ND - Tape & Reel (TR)
399-17656-1-ND - Cut Tape (CT)
399-17656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K2RACTM
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K2RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.53400kr.15.34
50kr.1.13360kr.56.68
100kr.1.01000kr.101.00
500kr.0.80214kr.401.07
1.000kr.0.73810kr.738.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64199kr.2,567.96
8.000kr.0.60630kr.4,850.40
12.000kr.0.58843kr.7,061.16
20.000kr.0.56862kr.11,372.40
28.000kr.0.55704kr.15,597.12
40.000kr.0.54590kr.21,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500