
C1206C103JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11903-2-ND - Tape & Reel (TR) 399-11903-1-ND - Cut Tape (CT) 399-11903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGACAUTO |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103JBGACAUTO | KEMET | 264 | 399-14844-1-ND | kr.6.97000 | Upgrade |
| C1206C103JCGACAUTO | KEMET | 1.704 | 399-14845-1-ND | kr.3.23000 | Upgrade |
| CGA5H3NP02E103J115AA | TDK | 1.979 | 445-172612-1-ND | kr.5.45000 | Direct |
| CGA5L4C0G2J103J160AA | TDK | 436.049 | 445-9083-1-ND | kr.3.68000 | Upgrade |
| CGA5L4C0G2W103J160AA | TDK | 28.737 | 445-15585-1-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.58200 | kr.35.82 |
| 50 | kr.2.76300 | kr.138.15 |
| 100 | kr.2.51190 | kr.251.19 |
| 500 | kr.2.08662 | kr.1,043.31 |
| 1.000 | kr.1.95519 | kr.1,955.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.75799 | kr.7,031.96 |
| 8.000 | kr.1.68467 | kr.13,477.36 |
| 12.000 | kr.1.64795 | kr.19,775.40 |
| 20.000 | kr.1.60723 | kr.32,144.60 |
| 28.000 | kr.1.58342 | kr.44,335.76 |
| 40.000 | kr.1.56053 | kr.62,421.20 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

