
C1206C103J5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103J5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C103J5GEC7210CT-ND - Cut Tape (CT) 399-C1206C103J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5GEC7210 |
Description | CAP CER 1206 10NF 50V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66100 | kr.16.61 |
| 50 | kr.1.23000 | kr.61.50 |
| 100 | kr.1.09810 | kr.109.81 |
| 500 | kr.0.87568 | kr.437.84 |
| 1.000 | kr.0.80715 | kr.807.15 |
| 2.500 | kr.0.73486 | kr.1,837.15 |
| 5.000 | kr.0.69130 | kr.3,456.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65545 | kr.6,554.50 |
| 20.000 | kr.0.62593 | kr.12,518.60 |
| 30.000 | kr.0.61115 | kr.18,334.50 |
| 50.000 | kr.0.59476 | kr.29,738.00 |
| 70.000 | kr.0.58517 | kr.40,961.90 |
| 100.000 | kr.0.57595 | kr.57,595.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

