Upgrade
Upgrade
Direct
Upgrade

C1206C103F4GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103F4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103F4GACTU |
Description | CAP CER 10000PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103F3GACTU | KEMET | 5.237 | 399-C1206C103F3GACTUCT-ND | kr.31.76000 | Upgrade |
| C1206C103F5GACTU | KEMET | 260 | 399-C1206C103F5GACTUCT-ND | kr.31.76000 | Upgrade |
| KGM31DCG1C103FU | KYOCERA AVX | 0 | 478-KGM31DCG1C103FUTR-ND | kr.8.35584 | Direct |
| KGM31ACG1E103FU | KYOCERA AVX | 2.369 | 478-KGM31ACG1E103FUCT-ND | kr.10.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.52055 | kr.36,301.38 |
| Unit Price without VAT: | kr.14.52055 |
|---|---|
| Unit Price with VAT: | kr.18.15069 |




