
C1206C103F3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103F3GACTUTR-ND - Tape & Reel (TR) 399-C1206C103F3GACTUCT-ND - Cut Tape (CT) 399-C1206C103F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.22.90600 | kr.229.06 |
| 50 | kr.19.37120 | kr.968.56 |
| 100 | kr.18.27760 | kr.1,827.76 |
| 500 | kr.16.42606 | kr.8,213.03 |
| 1.000 | kr.16.12655 | kr.16,126.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.24658 | kr.38,116.45 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |

