


C1206C102KMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KMRECTUTR-ND - Tape & Reel (TR) 399-C1206C102KMRECTUCT-ND - Cut Tape (CT) 399-C1206C102KMRECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KMRECTU |
Description | CAP CER 1206 1NF 63V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KMRECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.32664 | kr.163.32 |
| 1.000 | kr.0.29481 | kr.294.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24726 | kr.989.04 |
| 8.000 | kr.0.22960 | kr.1,836.80 |
| 12.000 | kr.0.22077 | kr.2,649.24 |
| 20.000 | kr.0.21098 | kr.4,219.60 |
| 28.000 | kr.0.20526 | kr.5,747.28 |
| 40.000 | kr.0.19976 | kr.7,990.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

