
C1206C102KGRALTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KGRALTUTR-ND - Tape & Reel (TR) 399-C1206C102KGRALTUCT-ND - Cut Tape (CT) 399-C1206C102KGRALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KGRALTU |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KGRALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.32400 | kr.43.24 |
| 50 | kr.3.37040 | kr.168.52 |
| 100 | kr.3.07550 | kr.307.55 |
| 500 | kr.2.57912 | kr.1,289.56 |
| 1.000 | kr.2.42556 | kr.2,425.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.26340 | kr.5,658.50 |
| 5.000 | kr.2.16564 | kr.10,828.20 |
| 7.500 | kr.2.11667 | kr.15,875.02 |
| 12.500 | kr.2.06240 | kr.25,780.00 |
| 17.500 | kr.2.03066 | kr.35,536.55 |
| 25.000 | kr.2.00012 | kr.50,003.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

