1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102KGRALTU

DigiKey Part Number
399-C1206C102KGRALTUTR-ND - Tape & Reel (TR)
399-C1206C102KGRALTUCT-ND - Cut Tape (CT)
399-C1206C102KGRALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KGRALTU
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KGRALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.32400kr.43.24
50kr.3.37040kr.168.52
100kr.3.07550kr.307.55
500kr.2.57912kr.1,289.56
1.000kr.2.42556kr.2,425.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.26340kr.5,658.50
5.000kr.2.16564kr.10,828.20
7.500kr.2.11667kr.15,875.02
12.500kr.2.06240kr.25,780.00
17.500kr.2.03066kr.35,536.55
25.000kr.2.00012kr.50,003.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000