1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C102KARECAUTO

DigiKey Part Number
399-17173-2-ND - Tape & Reel (TR)
399-17173-1-ND - Cut Tape (CT)
399-17173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KARECAUTO
Description
CAP CER 1206 1NF 250V X7R 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KARECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.88500kr.8.85
50kr.0.63580kr.31.79
100kr.0.55900kr.55.90
500kr.0.43036kr.215.18
1.000kr.0.39075kr.390.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33140kr.1,325.60
8.000kr.0.30937kr.2,474.96
12.000kr.0.29834kr.3,580.08
20.000kr.0.28612kr.5,722.40
28.000kr.0.27898kr.7,811.44
40.000kr.0.27211kr.10,884.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500