Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C102KAGEC7210 | |
|---|---|
DigiKey Part Number | C1206C102KAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102KAGEC7210 |
Description | CAP CER 1206 1NF 250V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KAGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102KAGEC | KEMET | 0 | C1206C102KAGEC-ND | kr.0.37641 | Parametric Equivalent |
| C1206C102KAGECAUTO | KEMET | 2.341 | 399-17177-1-ND | kr.1.78000 | Parametric Equivalent |
| C1206C102KAGECAUTO7210 | KEMET | 0 | C1206C102KAGECAUTO7210-ND | kr.0.35939 | Parametric Equivalent |
| C1206C102KAGECTU | KEMET | 0 | 399-C1206C102KAGECTUTR-ND | kr.0.33930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18643 | kr.1,864.30 |
| Unit Price without VAT: | kr.0.18643 |
|---|---|
| Unit Price with VAT: | kr.0.23304 |


