1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K1RACTU

DigiKey Part Number
399-C1206C102K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C102K1RACTUCT-ND - Cut Tape (CT)
399-C1206C102K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K1RACTU
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F1GACTUKEMET7.273399-C1206C102F1GACTUCT-NDkr.13.12000Upgrade
C1206C102F2GACTUKEMET7.937399-C1206C102F2GACTUCT-NDkr.15.22000Upgrade
C1206C102J1RACTUKEMET6.725399-C1206C102J1RACTUCT-NDkr.2.85000Upgrade
C1206C102J2GACTUKEMET76.922399-C1206C102J2GACTUCT-NDkr.3.68000Upgrade
C1206C102JCGACTUKEMET249399-C1206C102JCGACTUCT-NDkr.6.66000Upgrade
In-Stock: 26.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76100kr.7.61
50kr.0.54400kr.27.20
100kr.0.47680kr.47.68
500kr.0.36430kr.182.15
1.000kr.0.32968kr.329.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27777kr.1,111.08
8.000kr.0.25852kr.2,068.16
12.000kr.0.24888kr.2,986.56
20.000kr.0.23819kr.4,763.80
28.000kr.0.23195kr.6,494.60
40.000kr.0.22595kr.9,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250