
C1206C102K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C102K1GACTUCT-ND - Cut Tape (CT) 399-C1206C102K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28700 | kr.12.87 |
| 50 | kr.0.94220 | kr.47.11 |
| 100 | kr.0.83690 | kr.83.69 |
| 500 | kr.0.65822 | kr.329.11 |
| 1.000 | kr.0.60312 | kr.603.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52063 | kr.2,082.52 |
| 8.000 | kr.0.48999 | kr.3,919.92 |
| 12.000 | kr.0.47464 | kr.5,695.68 |
| 20.000 | kr.0.45764 | kr.9,152.80 |
| 28.000 | kr.0.44770 | kr.12,535.60 |
| 40.000 | kr.0.43814 | kr.17,525.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

