
C1206C102JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102JDRACTUTR-ND - Tape & Reel (TR) 399-C1206C102JDRACTUCT-ND - Cut Tape (CT) 399-C1206C102JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JDRACTU |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JDGACTU | KEMET | 11.813 | 399-C1206C102JDGACTUCT-ND | kr.8.12000 | Upgrade |
| C1206C102JGRACTU | KEMET | 1.084 | 399-C1206C102JGRACTUCT-ND | kr.7.42000 | Upgrade |
| CC1206JKX7RDBB102 | YAGEO | 6.753 | 13-CC1206JKX7RDBB102CT-ND | kr.1.71000 | Upgrade |
| CC1206JKNPOCBN102 | YAGEO | 8.735 | 311-4376-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.38100 | kr.43.81 |
| 50 | kr.3.41600 | kr.170.80 |
| 100 | kr.3.11860 | kr.311.86 |
| 500 | kr.2.61702 | kr.1,308.51 |
| 1.000 | kr.2.46176 | kr.2,461.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.29787 | kr.5,744.68 |
| 5.000 | kr.2.19908 | kr.10,995.40 |
| 7.500 | kr.2.14958 | kr.16,121.85 |
| 12.500 | kr.2.09472 | kr.26,184.00 |
| 17.500 | kr.2.06264 | kr.36,096.20 |
| 25.000 | kr.2.03178 | kr.50,794.50 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

