
C1206C102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C102JDGACTUCT-ND - Cut Tape (CT) 399-C1206C102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.28100 | kr.52.81 |
| 50 | kr.4.15660 | kr.207.83 |
| 100 | kr.3.81100 | kr.381.10 |
| 500 | kr.3.22656 | kr.1,613.28 |
| 1.000 | kr.3.04574 | kr.3,045.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.89691 | kr.5,793.82 |
| 4.000 | kr.2.77434 | kr.11,097.36 |
| 6.000 | kr.2.71295 | kr.16,277.70 |
| 10.000 | kr.2.64489 | kr.26,448.90 |
| 14.000 | kr.2.60511 | kr.36,471.54 |
| 20.000 | kr.2.56682 | kr.51,336.40 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

