1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102JCGACAUTO

DigiKey Part Number
399-16673-2-ND - Tape & Reel (TR)
399-16673-1-ND - Cut Tape (CT)
399-16673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102JCGACAUTO
Description
CAP CER 1206 1NF 500V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102JCGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.33000kr.43.30
50kr.3.37540kr.168.77
100kr.3.08060kr.308.06
500kr.2.58330kr.1,291.65
1.000kr.2.42955kr.2,429.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.26724kr.5,668.10
5.000kr.2.16936kr.10,846.80
7.500kr.2.12034kr.15,902.55
12.500kr.2.06599kr.25,824.88
17.500kr.2.03422kr.35,598.85
25.000kr.2.00364kr.50,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000

Other Suppliers on DigiKey

2.500In Stock
Ships from WEC