1000 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102GBGACAUTO

DigiKey Part Number
399-16671-2-ND - Tape & Reel (TR)
399-16671-1-ND - Cut Tape (CT)
399-16671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102GBGACAUTO
Description
CAP CER 1206 1NF 630V C0G 2%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102GBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.08900kr.40.89
50kr.3.17880kr.158.94
100kr.2.89860kr.289.86
500kr.2.42390kr.1,211.95
1.000kr.2.27714kr.2,277.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.12223kr.5,305.57
5.000kr.2.02883kr.10,144.15
7.500kr.1.98204kr.14,865.30
12.500kr.1.93018kr.24,127.25
17.500kr.1.89985kr.33,247.38
25.000kr.1.87067kr.46,766.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000