
C1206C102G2GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102G2GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C102G2GECAUTOCT-ND - Cut Tape (CT) 399-C1206C102G2GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102G2GECAUTO |
Description | CAP CER 1206 1NF 200V C0G 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102G2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.4.83200 | kr.48.32 |
| 50 | kr.3.94760 | kr.197.38 |
| 100 | kr.3.61790 | kr.361.79 |
| 500 | kr.3.06138 | kr.1,530.69 |
| 1.000 | kr.2.88915 | kr.2,889.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.23613 | kr.8,944.52 |
| 8.000 | kr.2.19040 | kr.17,523.20 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |

