Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C102F5GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C102F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102F5GALTU |
Description | CAP CER 1000PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102F1GACTU | KEMET | 7.373 | 399-C1206C102F1GACTUCT-ND | kr.13.12000 | Upgrade |
| C1206C102F1GALTU | KEMET | 0 | 399-C1206C102F1GALTUTR-ND | kr.3.90546 | Upgrade |
| C1206C102F2GACTU | KEMET | 7.937 | 399-C1206C102F2GACTUCT-ND | kr.15.22000 | Upgrade |
| C1206C102F2GALTU | KEMET | 0 | 399-C1206C102F2GALTUTR-ND | kr.4.60644 | Upgrade |
| C1206C102F5GACTU | KEMET | 5.207 | 399-C1206C102F5GACTUCT-ND | kr.11.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.42623 | kr.13,704.92 |
| Unit Price without VAT: | kr.3.42623 |
|---|---|
| Unit Price with VAT: | kr.4.28279 |






