100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101KCGACTU

DigiKey Part Number
399-C1206C101KCGACTUTR-ND - Tape & Reel (TR)
399-C1206C101KCGACTUCT-ND - Cut Tape (CT)
399-C1206C101KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101KCGACTU
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101KCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.89900kr.38.99
50kr.3.02300kr.151.15
100kr.2.75280kr.275.28
500kr.2.29648kr.1,148.24
1.000kr.2.15541kr.2,155.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.00651kr.5,016.27
5.000kr.1.91673kr.9,583.65
7.500kr.1.87176kr.14,038.20
12.500kr.1.82193kr.22,774.12
17.500kr.1.79279kr.31,373.83
25.000kr.1.76475kr.44,118.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750