100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101JDGACTU

DigiKey Part Number
399-C1206C101JDGACTUTR-ND - Tape & Reel (TR)
399-C1206C101JDGACTUCT-ND - Cut Tape (CT)
399-C1206C101JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101JDGACTU
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.53150kr.1,328.75
5.000kr.0.49760kr.2,488.00
7.500kr.0.48063kr.3,604.72
12.500kr.0.46183kr.5,772.88
17.500kr.0.45084kr.7,889.70
25.000kr.0.44027kr.11,006.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500