C1206C101J5GAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22199
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25838
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.17842
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101J5GAC3020

DigiKey Part Number
399-C1206C101J5GAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C101J5GAC3020
Description
CAP CER 100PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C101J5GAC3083KEMET0399-C1206C101J5GAC3083TR-NDkr.0.25155Parametric Equivalent
C1206C101J5GAC3123KEMET0399-C1206C101J5GAC3123TR-NDkr.0.26446Parametric Equivalent
C1206C101J5GAC3124KEMET0399-C1206C101J5GAC3124TR-NDkr.0.25155Parametric Equivalent
C1206C101J5GAC7210KEMET0399-C1206C101J5GAC7210TR-NDkr.0.22199Parametric Equivalent
C1206C101J5GAC9733KEMET0399-C1206C101J5GAC9733TR-NDkr.0.22072Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.26092kr.2,087.36
Unit Price without VAT:kr.0.26092
Unit Price with VAT:kr.0.32615