
ANT-5GW-SPNF1 | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-SPNF1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-SPNF1 |
Description | RF ANT 617MHZ-5GHZ 5G DOME N CON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Module N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-SPNF1 Models |
Category | Number of Bands 10 |
Manufacturer TE Connectivity Linx | VSWR 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 |
Packaging Bag | Gain 1.3dBi, 3.3dBi, 3.3dBi, 5.1dBi, 4.5dBi, 5.1dBi, 6.5dBi, 6.5dBi, 6.8dBi, 8.4dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 750.5MHz, 875.5MHz, 1.955GHz, 2.35GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.7GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Height (Max) 2.787" (70.80mm) |
Antenna Type Module | Applications 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.78000 | kr.151.78 |
| 250 | kr.146.39112 | kr.36,597.78 |
| Unit Price without VAT: | kr.151.78000 |
|---|---|
| Unit Price with VAT: | kr.189.72500 |






