
C1206C100JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C100JDGACTUCT-ND - Cut Tape (CT) 399-C1206C100JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100JDGACTU |
Description | CAP CER 10PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.24100 | kr.42.41 |
| 50 | kr.3.30440 | kr.165.22 |
| 100 | kr.3.01470 | kr.301.47 |
| 500 | kr.2.52534 | kr.1,262.67 |
| 1.000 | kr.2.37414 | kr.2,374.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.21448 | kr.5,536.20 |
| 5.000 | kr.2.11823 | kr.10,591.15 |
| 7.500 | kr.2.07002 | kr.15,525.15 |
| 12.500 | kr.2.01657 | kr.25,207.13 |
| 17.500 | kr.1.98531 | kr.34,742.92 |
| 25.000 | kr.1.95525 | kr.48,881.25 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

