
C114C101G2G5CA | |
|---|---|
DigiKey Part Number | 399-C114C101G2G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C114C101G2G5CA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C114C101G2G5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.19.70600 | kr.3,941.20 |
| Unit Price without VAT: | kr.19.70600 |
|---|---|
| Unit Price with VAT: | kr.24.63250 |

