
C0805Y104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805Y104K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805Y104K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805Y104K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77090 | kr.77.09 |
| 500 | kr.0.60408 | kr.302.04 |
| 1.000 | kr.0.55253 | kr.552.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49822 | kr.1,245.55 |
| 5.000 | kr.0.46551 | kr.2,327.55 |
| 7.500 | kr.0.44913 | kr.3,368.47 |
| 12.500 | kr.0.43098 | kr.5,387.25 |
| 17.500 | kr.0.42037 | kr.7,356.48 |
| 25.000 | kr.0.41016 | kr.10,254.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

