
C0805Y103K1RACTU | |
---|---|
DigiKey Part Number | 399-C0805Y103K1RACTUTR-ND - Tape & Reel (TR) 399-C0805Y103K1RACTUCT-ND - Cut Tape (CT) 399-C0805Y103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y103K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.58100 | kr.15.81 |
50 | kr.1.17120 | kr.58.56 |
100 | kr.1.04580 | kr.104.58 |
500 | kr.0.83380 | kr.416.90 |
1.000 | kr.0.76845 | kr.768.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.64365 | kr.2,574.60 |
8.000 | kr.0.61868 | kr.4,949.44 |
12.000 | kr.0.60289 | kr.7,234.68 |
20.000 | kr.0.59546 | kr.11,909.20 |
28.000 | kr.0.58364 | kr.16,341.92 |
40.000 | kr.0.57227 | kr.22,890.80 |
48.000 | kr.0.56688 | kr.27,210.24 |
96.000 | kr.0.54873 | kr.52,678.08 |
100.000 | kr.0.54777 | kr.54,777.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |