
C0805Y102K3RACTU | |
|---|---|
DigiKey Part Number | 399-17977-2-ND - Tape & Reel (TR) 399-17977-1-ND - Cut Tape (CT) 399-17977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y102K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.23640 | kr.61.82 |
| 100 | kr.1.10380 | kr.110.38 |
| 500 | kr.0.88050 | kr.440.25 |
| 1.000 | kr.0.81165 | kr.811.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70848 | kr.2,833.92 |
| 8.000 | kr.0.67015 | kr.5,361.20 |
| 12.000 | kr.0.65095 | kr.7,811.40 |
| 20.000 | kr.0.62968 | kr.12,593.60 |
| 28.000 | kr.0.61724 | kr.17,282.72 |
| 40.000 | kr.0.60527 | kr.24,210.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

