9100 pF ±20% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9100 pF ±20% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X912M5JACAUTO

DigiKey Part Number
C0805X912M5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X912M5JACAUTO
Description
CAP CER 50V U2J 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9100 pF ±20% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X912M5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45517kr.1,820.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.45517
Unit Price with VAT:kr.0.56896