C0805X684K3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.909
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.39690
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.44344
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X684K3RECAUTO

DigiKey Part Number
C0805X684K3RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X684K3RECAUTO
Description
CAP CER 0805 680NF 25V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X684K3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X684K3RACAUTOKEMET1.909399-C0805X684K3RACAUTOCT-NDkr.4.50000Parametric Equivalent
C0805X684K3RECAUTO7210KEMET0C0805X684K3RECAUTO7210-NDkr.0.33656Parametric Equivalent
GCJ21BR71E684KA12KMurata Electronics0490-GCJ21BR71E684KA12KTR-NDkr.0.39690Parametric Equivalent
GCJ21BR71E684KA12LMurata Electronics0490-GCJ21BR71E684KA12LTR-NDkr.0.44344Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36151kr.1,807.55
Unit Price without VAT:kr.0.36151
Unit Price with VAT:kr.0.45189