Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X683K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X683K5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X683K5RECTU |
Description | CAP CER 0805 68NF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X683K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X683K5REC7210 | KEMET | 0 | C0805X683K5REC7210-ND | kr.0.29028 | Parametric Equivalent |
| C0805X683K5RECAUTO | KEMET | 0 | C0805X683K5RECAUTO-ND | kr.0.36151 | Parametric Equivalent |
| C0805X683K5RECAUTO7210 | KEMET | 0 | C0805X683K5RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31230 | kr.1,561.50 |
| Unit Price without VAT: | kr.0.31230 |
|---|---|
| Unit Price with VAT: | kr.0.39038 |


