C0805X682KARECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 610
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.24890
Datasheet
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X682KARECAUTO

DigiKey Part Number
C0805X682KARECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X682KARECAUTO
Description
CAP CER 0805 6.8NF 250V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X682KARECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X682KARAC3316KEMET610399-C0805X682KARAC3316CT-NDkr.4.37000Parametric Equivalent
C0805X682KARECAUTO7210KEMET0C0805X682KARECAUTO7210-NDkr.0.33656Parametric Equivalent
GCJ21AR72E682KXJ1JMurata Electronics0490-GCJ21AR72E682KXJ1JTR-NDkr.0.24890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65123kr.2,604.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.65123
Unit Price with VAT:kr.0.81404