0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X682KARAC3316

DigiKey Part Number
399-C0805X682KARAC3316TR-ND - Tape & Reel (TR)
399-C0805X682KARAC3316CT-ND - Cut Tape (CT)
399-C0805X682KARAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X682KARAC3316
Description
CAP CER 0805 6.8NF 250V X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X682KARAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.31000kr.23.10
50kr.1.74600kr.87.30
100kr.1.57250kr.157.25
500kr.1.27988kr.639.94
1.000kr.1.19853kr.1,198.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.12028kr.2,800.70
5.000kr.1.03638kr.5,181.90
7.500kr.1.00757kr.7,556.78
12.500kr.0.97563kr.12,195.38
17.500kr.0.95696kr.16,746.80
25.000kr.0.93899kr.23,474.75
30.000kr.0.93048kr.27,914.40
60.000kr.0.90647kr.54,388.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500