C0805X102G3GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102G3GECAUTO

DigiKey Part Number
C0805X102G3GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X102G3GECAUTO
Description
CAP CER 0805 1NF 25V C0G 2%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102G3GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X102G3GECAUTO7210KEMET0C0805X102G3GECAUTO7210-NDkr.0.58822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64247kr.2,569.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.64247
Unit Price with VAT:kr.0.80309