0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224J1RECAUTO

DigiKey Part Number
399-C0805C224J1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C224J1RECAUTOCT-ND - Cut Tape (CT)
399-C0805C224J1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224J1RECAUTO
Description
CAP CER 0805 220NF 100V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.06900kr.10.69
50kr.0.77700kr.38.85
100kr.0.68800kr.68.80
500kr.0.53658kr.268.29
1.000kr.0.49005kr.490.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.44091kr.1,102.28
5.000kr.0.41134kr.2,056.70
7.500kr.0.39654kr.2,974.05
12.500kr.0.38012kr.4,751.50
17.500kr.0.37054kr.6,484.45
25.000kr.0.36131kr.9,032.75
30.000kr.0.35694kr.10,708.20
60.000kr.0.34222kr.20,533.20
62.500kr.0.34144kr.21,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750