
C0805X681J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X681J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X681J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X681J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X681J5GACAUTO |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X681J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.50000 | kr.75.00 |
| 100 | kr.1.34530 | kr.134.53 |
| 500 | kr.1.08452 | kr.542.26 |
| 1.000 | kr.1.00388 | kr.1,003.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88297 | kr.3,531.88 |
| 8.000 | kr.0.83805 | kr.6,704.40 |
| 12.000 | kr.0.81555 | kr.9,786.60 |
| 20.000 | kr.0.79061 | kr.15,812.20 |
| 28.000 | kr.0.77603 | kr.21,728.84 |
| 40.000 | kr.0.76200 | kr.30,480.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

