Upgrade
Upgrade
Upgrade

C0805X512K4HACAUTO | |
|---|---|
DigiKey Part Number | C0805X512K4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X512K4HACAUTO |
Description | CAP CER 0805 5.1NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X512K4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X512F4HACAUTO | KEMET | 0 | C0805X512F4HACAUTO-ND | kr.0.48913 | Upgrade |
| C0805X512G4HACAUTO | KEMET | 0 | C0805X512G4HACAUTO-ND | kr.0.25191 | Upgrade |
| C0805X512J4HACAUTO | KEMET | 0 | C0805X512J4HACAUTO-ND | kr.0.17901 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.17196 | kr.1,375.68 |
| Unit Price without VAT: | kr.0.17196 |
|---|---|
| Unit Price with VAT: | kr.0.21495 |


