
C0805X475M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475M3RACTUTR-ND - Tape & Reel (TR) 399-C0805X475M3RACTUCT-ND - Cut Tape (CT) 399-C0805X475M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475M3RACTU |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475M3RACAUTO | KEMET | 5.626 | 399-C0805X475M3RACAUTOCT-ND | kr.4.95000 | Parametric Equivalent |
| C2012X7R1E475M125AE | TDK | 424.226 | 445-14538-1-ND | kr.2.60000 | Parametric Equivalent |
| CGA4J1X7R1E475M125AE | TDK | 39.006 | 445-173713-1-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01800 | kr.30.18 |
| 50 | kr.2.31020 | kr.115.51 |
| 100 | kr.2.09160 | kr.209.16 |
| 500 | kr.1.72258 | kr.861.29 |
| 1.000 | kr.1.60846 | kr.1,608.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.48812 | kr.3,720.30 |
| 5.000 | kr.1.41556 | kr.7,077.80 |
| 7.500 | kr.1.37921 | kr.10,344.08 |
| 12.500 | kr.1.33894 | kr.16,736.75 |
| 17.500 | kr.1.31538 | kr.23,019.15 |
| 25.000 | kr.1.29272 | kr.32,318.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

